Part Details for LI-USB30-IMX490-FPDLINKIII-030H by Leopard Imaging
Results Overview of LI-USB30-IMX490-FPDLINKIII-030H by Leopard Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LI-USB30-IMX490-FPDLINKIII-030H Information
LI-USB30-IMX490-FPDLINKIII-030H by Leopard Imaging is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-4030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 26 AWG, 3.0m, Halogen free jacket. | |
10117771-5030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.0m, Halogen free jacket. | |
10114734-2030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. |
Price & Stock for LI-USB30-IMX490-FPDLINKIII-030H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-USB30-IMX490-FPDLINKIII-030H-ND
|
DigiKey | SONY DIAGONAL 10.36 MM (TYPE 1/1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$699.0000 | Buy Now |