Part Details for LI-JETSON-KIT-IMX377CS-D by Leopard Imaging
Overview of LI-JETSON-KIT-IMX377CS-D by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for LI-JETSON-KIT-IMX377CS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-JETSON-KIT-IMX377CS-D-ND
|
DigiKey | 2 CAMERASSONY DIAGONAL 7.81MM (T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$636.2500 | Buy Now |
DISTI #
LI-JETSON-KIT-IMX3
|
Avnet Americas | Camera Kit for Nvidia Jetson TX1/TX2 Development Kit 2 CAM (Alt: LI-JETSON-KIT-IMX3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$629.0000 | Buy Now |
DISTI #
931-LIOKIMX377CS-D
|
Mouser Electronics | Camera Development Tools 2 Cameras Sony Diagonal 7.81mm (Type 1/2.3) CMOS Image Sensor IMX377CQT IR Cut Filter Switch CS Mount Lens | 0 |
|
$644.3000 | Order Now |
Part Details for LI-JETSON-KIT-IMX377CS-D
LI-JETSON-KIT-IMX377CS-D CAD Models
LI-JETSON-KIT-IMX377CS-D Part Data Attributes
|
LI-JETSON-KIT-IMX377CS-D
Leopard Imaging
Buy Now
|
Compare Parts:
LI-JETSON-KIT-IMX377CS-D
Leopard Imaging
Select a part to compare: |
Samacsys Manufacturer | Leopard Imaging |