Part Details for LI-AR0231-GMSL2-200H by Leopard Imaging
Overview of LI-AR0231-GMSL2-200H by Leopard Imaging
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-200H | Amphenol Communications Solutions | 68004-200H-BERG 100CC SR STRA | |
ADC1443D200HD-C1 | Renesas Electronics Corporation | Dual channel 14-bit ADC; 200 Msps; JESD204B serial outputs | |
10127402-00H1240LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, Vertical, Press Fit, 6HP , 2LP, 24S |
Price & Stock for LI-AR0231-GMSL2-200H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289-LI-AR0231-GMSL2-200H-ND
|
DigiKey | ONSEMI AR0231 RCCB SENSORACTIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$436.2500 | Buy Now |
DISTI #
LI-AR0231-GMSL2-20
|
Avnet Americas | Sensor Module 2.3MP 1/2.7Inch 1928x1208 3umx3um 9V to 19V 200? H-FOV (Alt: LI-AR0231-GMSL2-20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$429.0000 | Buy Now |
DISTI #
931-LIAR0231GMSL200H
|
Mouser Electronics | Cameras & Camera Modules ONSemi AR0231 RCCB SensorActive Pixels: 1928H x 1208VLens: FOV H 60 / 120 / 200 | 0 |
|
$429.0000 | Order Now |
Part Details for LI-AR0231-GMSL2-200H
LI-AR0231-GMSL2-200H CAD Models
LI-AR0231-GMSL2-200H Part Data Attributes
|
LI-AR0231-GMSL2-200H
Leopard Imaging
Buy Now
|
Compare Parts:
LI-AR0231-GMSL2-200H
Leopard Imaging
|
Samacsys Manufacturer | Leopard Imaging |