Part Details for LHVC1206-4M32FT5 by TT Electronics Welwyn Components
Overview of LHVC1206-4M32FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHVC1206-4M32FT5
LHVC1206-4M32FT5 CAD Models
LHVC1206-4M32FT5 Part Data Attributes
|
LHVC1206-4M32FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LHVC1206-4M32FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 4320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for LHVC1206-4M32FT5
This table gives cross-reference parts and alternative options found for LHVC1206-4M32FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC1206-4M32FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK12V4324FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | LHVC1206-4M32FT5 vs WK12V4324FTLJ |
ES06S4F4324T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | LHVC1206-4M32FT5 vs ES06S4F4324T5E |
HV73V2BRTTED4324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | LHVC1206-4M32FT5 vs HV73V2BRTTED4324F |
RVAC32K4324FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | LHVC1206-4M32FT5 vs RVAC32K4324FB |
LHVC1206-4M32FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | LHVC1206-4M32FT5 vs LHVC1206-4M32FT5 |