Part Details for LHVC1206-464KFT4 by TT Electronics Resistors
Overview of LHVC1206-464KFT4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHVC1206-464KFT4
LHVC1206-464KFT4 CAD Models
LHVC1206-464KFT4 Part Data Attributes
|
LHVC1206-464KFT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LHVC1206-464KFT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for LHVC1206-464KFT4
This table gives cross-reference parts and alternative options found for LHVC1206-464KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC1206-464KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9CVR023A4643FLPFT | Res,SMT,Thick Film,464K Ohms,500WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | LHVC1206-464KFT4 vs 9CVR023A4643FLPFT |
HV06S4F4643T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | LHVC1206-464KFT4 vs HV06S4F4643T5E |
RV1206FR-07464KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | LHVC1206-464KFT4 vs RV1206FR-07464KL |
HV06S4F4643T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | LHVC1206-464KFT4 vs HV06S4F4643T4E |
LHVC1206-464KFT4 | RESISTOR, 0.25W, 1%, 200ppm, 464000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | LHVC1206-464KFT4 vs LHVC1206-464KFT4 |
RH12FTN4643 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | LHVC1206-464KFT4 vs RH12FTN4643 |