Part Details for LHUV-0390-0350 by Lumileds
Overview of LHUV-0390-0350 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Price & Stock for LHUV-0390-0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LHUV-0390-0350-ND
|
DigiKey | EMITTER UV 395NM 1A WFDFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for LHUV-0390-0350
LHUV-0390-0350 CAD Models
LHUV-0390-0350 Part Data Attributes:
|
LHUV-0390-0350
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHUV-0390-0350
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 125 cd | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Peak Wavelength | 390 nm |