Part Details for LHUV-0385-0250 by Lumileds
Overview of LHUV-0385-0250 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-563NSC | Coilcraft Inc | General Purpose Inductor, 56uH, 30%, 1 Element, Ferrite-Core, SMD, 4039 |
Price & Stock for LHUV-0385-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1184-2-ND
|
DigiKey | EMITTER UV 390NM 1A SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for LHUV-0385-0250
LHUV-0385-0250 CAD Models
LHUV-0385-0250 Part Data Attributes
|
LHUV-0385-0250
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LHUV-0385-0250
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 125 cd | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Peak Wavelength | 385 nm |