Part Details for LHTA-06-GS by Adam Technologies Inc
Overview of LHTA-06-GS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHTA-06-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-LHTA-06-GS
|
Mouser Electronics | Headers & Wire Housings LOCKING HEADER 2.54MM 6P GOLD STR WHT V0 CON=7.36MM DIP=3.6MM RoHS RoHS: Compliant | 0 |
|
$0.4790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.5620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4876 / $1.3355 | Buy Now |