There are no models available for this part yet.
Overview of LHS3-1TW/5 by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHS3300 | Amphenol Communications Solutions | Rugged FLH , Connector , 3 Pin , Poke-In , Socket Connector , IP67 , 2.5mm Pitch | |
FLHS3P008C0 | Amphenol Communications Solutions | Rugged FLH , Cable Assembly , Single,Ended Pigtail Plug ,3 Position , 3-Meter , IP67 | |
FLHS3100 | Amphenol Communications Solutions | Harsh Connectors, FLH 2.5mm Pitch Connector, Socket type, 3 pin |
Price & Stock for LHS3-1TW/5 by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R2862
|
Newark | Cable Marker, H/S, 3/1, 5, Pk100, Marker Type:Pre Printed Heat Shrinkable Sleeve, Legend:5, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:5Mm X 6Mm, I.d. Max:3Mm, I.d. Min:1Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Pro Power LHS3-1TW/5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 38 |
|
$9.1700 / $18.6600 | Buy Now |
CAD Models for LHS3-1TW/5 by pro-power
Part Data Attributes for LHS3-1TW/5 by pro-power
LHS3-1TW/5
pro-power
|
|
---|---|
Samacsys Manufacturer
|
PRO POWER
|
Want to compare parts?
-
LHS3-1TW/5pro-powerVS
-