Part Details for LHS3-1TW/3 by pro-power
Overview of LHS3-1TW/3 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLHS3300 | Amphenol Communications Solutions | Rugged FLH , Connector , 3 Pin , Poke-In , Socket Connector , IP67 , 2.5mm Pitch | |
FLHS3P008C0 | Amphenol Communications Solutions | Rugged FLH , Cable Assembly , Single,Ended Pigtail Plug ,3 Position , 3-Meter , IP67 | |
FLHS3100 | Amphenol Communications Solutions | Harsh Connectors, FLH 2.5mm Pitch Connector, Socket type, 3 pin |
Price & Stock for LHS3-1TW/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R2860
|
Newark | Cable Marker, H/S, 3/1, 3, Pk100, Marker Type:Pre Printed Heat Shrinkable Sleeve, Legend:3, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:5Mm X 6Mm, I.d. Max:3Mm, I.d. Min:1Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Pro Power LHS3-1TW/3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 84 |
|
$9.1700 / $18.6600 | Buy Now |
Part Details for LHS3-1TW/3
LHS3-1TW/3 CAD Models
LHS3-1TW/3 Part Data Attributes
|
LHS3-1TW/3
pro-power
Buy Now
|
Compare Parts:
LHS3-1TW/3
pro-power
|
Samacsys Manufacturer | PRO POWER |