Part Details for LHR34D-TNR5/7 by SunLED Group
Overview of LHR34D-TNR5/7 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LHR34D-TNR5/7
LHR34D-TNR5/7 CAD Models
LHR34D-TNR5/7 Part Data Attributes:
|
LHR34D-TNR5/7
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LHR34D-TNR5/7
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Lens Type | Diffused | |
Luminous Intensity-Min | 0.0013 cd | |
Luminous Intensity-Nom | 3.2 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 700 nm | |
Viewing Angle | 60 deg |