Part Details for LHP150F-30-SNY by Cosel USA Inc
Overview of LHP150F-30-SNY by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83910AV/63SN | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC | |
DP83910AV/NOPB | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC 0 to 70 |
Price & Stock for LHP150F-30-SNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHP150F-30-SNY-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.9600 | Buy Now |
DISTI #
436-LHP150F-30-SNY
|
Mouser Electronics | Switching Power Supplies 150W 30V 5A W/Chassis and cover RoHS: Compliant | 0 |
|
$86.3500 / $89.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.9300 | Buy Now |
DISTI #
000000000006344253
|
Sager | Switching Power Supplies 150W 30V 5A W/Chassis and cover Min Qty: 1 | 0 |
|
$90.0000 / $94.0300 | Buy Now |
Part Details for LHP150F-30-SNY
LHP150F-30-SNY CAD Models
LHP150F-30-SNY Part Data Attributes
|
LHP150F-30-SNY
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHP150F-30-SNY
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CUL, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 188 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 33 V | |
Output Voltage-Min | 28.5 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 38.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.07 s | |
Width | 85 mm |