Part Details for LHP-200-4.6 by Mean Well
Overview of LHP-200-4.6 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHP-200-4.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LHP-200-4.6
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LHP-200-4.6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Neutron USA | LED Power Supplies 184W 4.6V 40A w/PFC | 4 |
|
$109.9900 | Buy Now |
Part Details for LHP-200-4.6
LHP-200-4.6 CAD Models
LHP-200-4.6 Part Data Attributes
|
LHP-200-4.6
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LHP-200-4.6
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |