Part Details for LHLHL10TB100K by TAIYO YUDEN
Overview of LHLHL10TB100K by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHLHL10TB100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | RADIAL LEADED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core RoHS: Compliant |
|
|
RFQ |
Part Details for LHLHL10TB100K
LHLHL10TB100K CAD Models
LHLHL10TB100K Part Data Attributes
|
LHLHL10TB100K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LHLHL10TB100K
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIALLEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.034 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 90 | |
Rated Current-Max | 3.2 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LHLHL10TB100K
This table gives cross-reference parts and alternative options found for LHLHL10TB100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHLHL10TB100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHL10VB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | TAIYO YUDEN | LHLHL10TB100K vs LHL10VB100K |
LHLHL10NB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIALLEADED, ROHS COMPLIANT | TAIYO YUDEN | LHLHL10TB100K vs LHLHL10NB100K |
LHL10BB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED | TAIYO YUDEN | LHLHL10TB100K vs LHL10BB100K |