Part Details for LHK15-30-P by ETI Systems
Overview of LHK15-30-P by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHK15-30-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5256-LHK15-30-P-ND
|
DigiKey | LINEAR POT HALL EFFECT PARALLEL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$168.5000 / $203.8900 | Buy Now |
DISTI #
882-LHK15-30-P
|
Mouser Electronics | Linear Displacement Sensors 5V +/- 10% Tolerance Analog/Hall-Effect RoHS: Compliant | 0 |
|
$217.8300 / $231.4500 | Order Now |
DISTI #
70327882
|
RS | Potentiometer, Linear Motion, Hall-Effect, 30MM Stroke, Dual Parallel Output | ETI Systems LHK15-30-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.8100 / $245.8500 | RFQ |