Part Details for LHI807 by PerkinElmer Inc
Results Overview of LHI807 by PerkinElmer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHI807 Information
LHI807 by PerkinElmer Inc is an Infrared Sensor.
Infrared Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for LHI807
LHI807 CAD Models
LHI807 Part Data Attributes
|
LHI807
PerkinElmer Inc
Buy Now
Datasheet
|
Compare Parts:
LHI807
PerkinElmer Inc
Infrared Sensor,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERKINELMER INC | |
Reach Compliance Code | unknown | |
Detectivity-Min | 46000000 cm Hz1/2 w-1 | |
Number of Channels | 1 | |
Responsivity-Min | 4200 V/W | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Spectral Response (nm) | 3000-7000 |