Part Details for LHI1128 by Excelitas Technologies Corporation
Overview of LHI1128 by Excelitas Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for LHI1128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J9336
|
Newark | Infrared Sensor |Excelitas Tech LHI1128 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LHI1128
LHI1128 CAD Models
LHI1128 Part Data Attributes:
|
LHI1128
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
LHI1128
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Detectivity-Min | 140000000 cm Hz1/2 w-1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Photosensitive Area | 9 mm2 | |
Responsivity-Min | 5400 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |