Part Details for LHI 878 by Excelitas Technologies Corporation
Overview of LHI 878 by Excelitas Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHI 878
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27H0758
|
Newark | Pyroelectric Detector, 5Mm, To-5, Sensing Range Max:-, Supply Voltage Min:2V, Supply Voltage Max:12V, Beam Angle:95°, Response Time:-, Product Range:Lhi 878, Viewing Angle:95° Rohs Compliant: Yes |Excelitas Tech LHI 878 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.0200 / $6.0400 | Buy Now |
|
Quest Components | 6 |
|
$4.8409 / $6.6012 | Buy Now |