LHDM015301DZBV0E
Description: General Purpose Inductor, 360uH, 20%, 1 Element, ROHS COMPLIANT

Overview of LHDM015301DZBV0E by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LHDM015301DZBV0E by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHDM015301DZBV0E by Chemi-Con

LHDM015301DZBV0E
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Circular
Core Material
NICKEL-FERRITE
DC Resistance
0.035 Ω
Inductance-Nom (L)
360 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Length
30 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Diameter
57.5 mm
Package Length
32 mm
Package Style
Toroidal
Packing Method
Bulk
Rated Current-Max
15 A
Shape/Size Description
CIRCULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LHDM015301DZBV0E
    Chemi-Con
    General Purpose Inductor, 360uH, 20%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHDM015301DZBV0E by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHDM015301DZBV0E by Chemi-Con

  • Please alert me when LHDM015301DZBV0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHDM015301DZBV0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHDM015301DZBV0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHDM015301DZBV0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHDM015301DZBV0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHDM015301DZBV0E by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: