There are no models available for this part yet.
Overview of LHDM010330CTBV0E by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for LHDM010330CTBV0E by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-LHDM010330CTBV0E-ND
|
DigiKey | DUST CHOKE COIL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9933 / $9.4400 | Buy Now |
CAD Models for LHDM010330CTBV0E by United Chemi-Con Inc
Part Data Attributes for LHDM010330CTBV0E by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Choke Coil
|
DC Resistance
|
0.012 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
31.5 mm
|
Package Length
|
19.5 mm
|
Package Style
|
Toroidal
|
Rated Current-Max
|
10 A
|
Tolerance
|
20%
|