Part Details for LHDM010151AZDV0E by United Chemi-Con Inc
Overview of LHDM010151AZDV0E by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LHDM010151AZDV0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-LHDM010151AZDV0E-ND
|
DigiKey | DUST CHOKE COIL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1105 / $17.4500 | Buy Now |
Part Details for LHDM010151AZDV0E
LHDM010151AZDV0E CAD Models
LHDM010151AZDV0E Part Data Attributes
|
LHDM010151AZDV0E
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
LHDM010151AZDV0E
United Chemi-Con Inc
General Purpose Inductor, 150uH, 20%,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 55 mm | |
Package Length | 28 mm | |
Package Style | Toroidal | |
Rated Current-Max | 10 A | |
Tolerance | 20% |