LHDM003800AQDV0E
Description: General Purpose Inductor, 80uH, 20%,

Overview of LHDM003800AQDV0E by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for LHDM003800AQDV0E by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 565-LHDM003800AQDV0E-ND
DigiKey DUST CHOKE COIL Min Qty: 1 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.6600
  • 10 $4.3960
  • 25 $3.9724
  • 50 $3.6784
  • 100 $3.4052
  • 250 $3.0733
  • 500 $2.8427
  • 1,000 $2.7790
$2.7790 / $5.6600 Buy Now

CAD Models for LHDM003800AQDV0E by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHDM003800AQDV0E by United Chemi-Con Inc

LHDM003800AQDV0E
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Choke Coil
DC Resistance
0.048 Ω
Inductance-Nom (L)
80 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Package Diameter
23 mm
Package Length
13.5 mm
Package Style
Toroidal
Rated Current-Max
3 A
Tolerance
20%
Want to compare parts?
  1. LHDM003800AQDV0E
    United Chemi-Con Inc
    General Purpose Inductor, 80uH, 20%,
    VS

Related Parts for LHDM003800AQDV0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHDM003800AQDV0E by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHDM003800AQDV0E by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of LHDM003800AQDV0E would you like to use for your alert(s)?
  • Please alert me when LHDM003800AQDV0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHDM003800AQDV0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHDM003800AQDV0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHDM003800AQDV0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHDM003800AQDV0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHDM003800AQDV0E by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: