Part Details for LHDM003800AQDV0E by Chemi-Con
Overview of LHDM003800AQDV0E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LHDM003800AQDV0E
LHDM003800AQDV0E CAD Models
LHDM003800AQDV0E Part Data Attributes
|
LHDM003800AQDV0E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LHDM003800AQDV0E
Chemi-Con
General Purpose Inductor, 120uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Circular | |
Core Material | SENDUST | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 24 mm | |
Package Length | 13.5 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |