Part Details for LHDM001801ARDV0E by Chemi-Con
Results Overview of LHDM001801ARDV0E by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHDM001801ARDV0E Information
LHDM001801ARDV0E by Chemi-Con is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for LHDM001801ARDV0E
LHDM001801ARDV0E CAD Models
LHDM001801ARDV0E Part Data Attributes
|
LHDM001801ARDV0E
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LHDM001801ARDV0E
Chemi-Con
General Purpose Inductor, 1100uH, 20%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 1100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LHDM001801ARDV0E
This table gives cross-reference parts and alternative options found for LHDM001801ARDV0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHDM001801ARDV0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LHDM001801ARDH0E | Chemi-Con | Check for Price | General Purpose Inductor, 1100uH, 20%, 1 Element, ROHS COMPLIANT | LHDM001801ARDV0E vs LHDM001801ARDH0E |