Part Details for LHC-20-TS by Adam Technologies Inc
Overview of LHC-20-TS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHC-20-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-LHC-20-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 20POS 3.96MM RoHS: Compliant | 0 |
|
$0.3120 / $0.3600 | Order Now |
DISTI #
74893753
|
RS | Connector, Header vertical, 20 position, 3.96MM pitch, with rear lock | Adam Tech LHC-20-TS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 | RFQ |
|
Onlinecomponents.com | Connector Header Vertical 20Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.2644 / $0.3885 | Buy Now |
Part Details for LHC-20-TS
LHC-20-TS CAD Models
LHC-20-TS Part Data Attributes
|
LHC-20-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHC-20-TS
Adam Technologies Inc
Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.37 inch | |
Body Length | 2.964 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |