Part Details for LHB-07-SA1 by Adam Technologies Inc
Overview of LHB-07-SA1 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LHB-07-SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHB-07-SA1-ND
|
DigiKey | CONN HEADER VERT 7POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
681 In Stock |
|
$0.2239 / $0.4600 | Buy Now |
DISTI #
737-LHB-07-SA1
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 7POS 3.96MM RoHS: Compliant | 0 |
|
$0.2230 / $0.4100 | Order Now |
DISTI #
V99:2348_17655736
|
Arrow Electronics | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1847 | Americas - 100 |
|
$0.1285 | Buy Now |
DISTI #
74895906
|
RS | Connector, Header vertical, 7 position, 3.96MM pitch, with lock polarizer | Adam Tech LHB-07-SA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2110 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 7Pos 3.96mm - Bag RoHS: Compliant | 0 |
|
$0.1571 / $0.2373 | Buy Now |
DISTI #
31303228
|
Verical | Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1847 | Americas - 100 |
|
$0.1285 | Buy Now |
Part Details for LHB-07-SA1
LHB-07-SA1 CAD Models
LHB-07-SA1 Part Data Attributes
|
LHB-07-SA1
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHB-07-SA1
Adam Technologies Inc
Board Connector, 7 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 5A | |
Body Breadth | 0.402 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.092 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |