Part Details for LHA674-M by Infineon Technologies AG
Results Overview of LHA674-M by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHA674-M Information
LHA674-M by Infineon Technologies AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LHA674-M
LHA674-M CAD Models
LHA674-M Part Data Attributes
|
LHA674-M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LHA674-M
Infineon Technologies AG
Single Color LED, Hyper Red, Clear, 2.4mm,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.8 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 3 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |