Part Details for LHA50F-15-J4 by Cosel USA Inc
Overview of LHA50F-15-J4 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LHA50F-15-J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHA50F-15-J4-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$31.9816 | Buy Now |
DISTI #
436-LHA50F-15-J4
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply,Open frame 50W, 15V, 3.5A EP (Tyco) connector RoHS: Compliant | 0 |
|
$29.8400 / $31.9800 | Order Now |
DISTI #
71940060
|
RS | Power Supply, AC-DC, Open Frame, 50W, 15V@3.5A, EP Tyco Con, LHA50F Series | Cosel U.S.A. Inc. LHA50F-15-J4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$27.4200 | Buy Now |
DISTI #
000000000006120306
|
Sager | Switching Power Supplies AC/DC Power Supply,Open frame 50W, 15V, 3.5A EP (Tyco) connector Min Qty: 1 | 0 |
|
$29.9600 / $30.4100 | Buy Now |
Part Details for LHA50F-15-J4
LHA50F-15-J4 CAD Models
LHA50F-15-J4 Part Data Attributes
|
LHA50F-15-J4
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHA50F-15-J4
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 112 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 15.6 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 52.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.04 s | |
Width | 50 mm |