Part Details for LHA30F-12 by Cosel USA Inc
Overview of LHA30F-12 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for LHA30F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-LHA30F-12-ND
|
DigiKey | AC/DC CONVERTER 12V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
39 In Stock |
|
$24.4339 / $29.6700 | Buy Now |
DISTI #
436-LHA30F-12
|
Mouser Electronics | Switching Power Supplies 30W 12V 2.5A RoHS: Compliant | 59 |
|
$24.4300 / $28.7900 | Buy Now |
DISTI #
71882885
|
RS | Power Supply, AC-DC, Open Frame, 30W, 12V@2.5A, 85-264V In, LHA30F Series | Cosel U.S.A. Inc. LHA30F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2100 / $29.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$22.4500 | Buy Now |
|
Quest Components | 382 |
|
$23.6995 / $30.5800 | Buy Now | |
DISTI #
000000000006120274
|
Sager | Switching Power Supplies 30W 12V 2.5A Min Qty: 1 | 0 |
|
$24.5200 / $24.8900 | Buy Now |
DISTI #
C1S151100400167
|
Chip1Stop | AC to DC Converter Modules | 528 |
|
$18.7000 / $35.9000 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 30W 12VDC 2.5A, Open Frame, In: 85-264VAC | 50 |
|
$64.9900 | Buy Now |
Part Details for LHA30F-12
LHA30F-12 CAD Models
LHA30F-12 Part Data Attributes
|
LHA30F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LHA30F-12
Cosel USA Inc
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 87.5 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.83333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.04 s | |
Width | 50 mm |