Part Details for LHA15F-15-C by Cosel USA Inc
Overview of LHA15F-15-C by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHA15F-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-LHA15F-15-C
|
Mouser Electronics | Switching Power Supplies 15W 15V 1A with Coating RoHS: Compliant | 0 |
|
$19.0800 / $21.1300 | Order Now |
DISTI #
000000000007227141
|
Sager | AC/DC PS (OPEN FRAME) \\ SERIES LHA | 0 |
|
Buy Now |