There are no models available for this part yet.
Overview of LHA150F-36-R2 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LHA150F-36-R2 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-LHA150F-36-R2-ND
|
DigiKey | AC/DC CONVERTER 36V 150W Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$67.0540 | Buy Now | |
DISTI #
436-LHA150F-36-R2
|
Mouser Electronics | Switching Power Supplies AC/DC Power Supply,Open frame 150W, 36V, 4.2A with Remote on/off RoHS: Compliant | 0 |
|
$67.0500 | Order Now | |
DISTI #
71940015
|
RS | Power Supply, AC-DC, Open Frame, 150W, 36V@4.2A, Remote ON/OFF, LHA150F Series | Cosel U.S.A. Inc. LHA150F-36-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.1400 / $85.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$57.4900 | Buy Now | ||
DISTI #
000000000006120232
|
Sager | Switching Power Supplies AC/DC Power Supply,Open frame 150W, 36V, 4.2A with Remote on/off Min Qty: 1 | 0 |
|
$62.8800 / $63.7500 | Buy Now |
CAD Models for LHA150F-36-R2 by Cosel USA Inc
Part Data Attributes for LHA150F-36-R2 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CUL, DENAN, EN, UL
|
Efficiency (Main Output)
|
92.5%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
160 mm
|
Line Regulation-Max
|
0.05184%
|
Load Regulation-Max
|
0.666667%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
4.2 A
|
Output Voltage-Max
|
37.5 V
|
Output Voltage-Min
|
34.5 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
151.2 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.7 s
|
Width
|
75 mm
|