Part Details for LHA150F-24-SNY by Cosel USA Inc
Overview of LHA150F-24-SNY by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83910AV/63SN | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC | |
DP83910AV/NOPB | Texas Instruments | CMOS SNI Serial Network Interface 28-PLCC 0 to 70 |
Price & Stock for LHA150F-24-SNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7464
|
Newark | Power Supply, Ac-Dc, 24V, 6.3A Rohs Compliant: Yes |Cosel LHA150F-24-SNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0800 / $84.4100 | Buy Now |
DISTI #
1776-LHA150F-24-SNY-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.9200 | Buy Now |
DISTI #
436-LHA150F-24-SNY
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$67.1200 / $79.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.6700 | Buy Now |
DISTI #
000000000007227131
|
Sager | AC/DC PS (OPEN FRAME) \\ SERIES LHA | 0 |
|
Buy Now |