Part Details for LHA10F-5-SNY by Cosel USA Inc
Overview of LHA10F-5-SNY by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHA10F-5-SNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7454
|
Newark | Power Supply, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Cosel LHA10F-5-SNY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $27.0900 | Buy Now |
DISTI #
1776-LHA10F-5-SNY-ND
|
DigiKey | AC/DC PS (OPEN FRAME) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1300 | Buy Now |
DISTI #
436-LHA10F-5-SNY
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$21.4600 / $26.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7200 | Buy Now |
DISTI #
000000000006446139
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$33.7100 | Buy Now |