Part Details for LHA-08-TRA by Adam Technologies Inc
Overview of LHA-08-TRA by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9553BCPZ-REEL7 | Analog Devices | Multiservice Clock General Tra | |
AD9553BCPZ | Analog Devices | Multiservice Clock General Tra | |
ADP1822ARQZ-R7 | Analog Devices | 20Amp Buck Controller With tra |
Price & Stock for LHA-08-TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHA-08-TRA-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
796 In Stock |
|
$0.1171 / $0.3300 | Buy Now |
DISTI #
737-LHA-08-TRA
|
Mouser Electronics | Headers & Wire Housings 8P RIGHT ANGLE LOCKING HEADER RoHS: Compliant | 0 |
|
$0.1220 / $0.2600 | Order Now |
DISTI #
V99:2348_17674703
|
Arrow Electronics | Conn Wire to Board HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 86 |
|
$0.0241 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 8Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0871 / $0.1569 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 8POS 2.54MM Min Qty: 100 | 495 |
|
$0.0941 / $0.1333 | Buy Now |
Part Details for LHA-08-TRA
LHA-08-TRA CAD Models
LHA-08-TRA Part Data Attributes
|
LHA-08-TRA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHA-08-TRA
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.228 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for LHA-08-TRA
This table gives cross-reference parts and alternative options found for LHA-08-TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHA-08-TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-725P008-AU/S | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal | FUJITSU Limited | LHA-08-TRA vs FCN-725P008-AU/S |
PH1RB-08-VA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | LHA-08-TRA vs PH1RB-08-VA |
PH1RB-08-SGB | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | LHA-08-TRA vs PH1RB-08-SGB |
PRPC008SBAN-M71RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | LHA-08-TRA vs PRPC008SBAN-M71RC |
PH1RB-08-WB | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | LHA-08-TRA vs PH1RB-08-WB |
PRPC008SBBN-M71RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | LHA-08-TRA vs PRPC008SBBN-M71RC |
890-18-008-20-006101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | LHA-08-TRA vs 890-18-008-20-006101 |
890-80-008-20-006101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | LHA-08-TRA vs 890-80-008-20-006101 |
890-70-008-20-006101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | LHA-08-TRA vs 890-70-008-20-006101 |
PH1RB-08-VB | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | LHA-08-TRA vs PH1RB-08-VB |