Part Details for LHA-05-TRA by Adam Technologies Inc
Results Overview of LHA-05-TRA by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LHA-05-TRA Information
LHA-05-TRA by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LHA-05-TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHA-05-TRA-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1314 In Stock |
|
$0.0795 / $0.1500 | Buy Now |
DISTI #
737-LHA-05-TRA
|
Mouser Electronics | Headers & Wire Housings 5P RIGHT ANGLE LOCKING HEADER RoHS: Compliant | 0 |
|
$0.0620 / $0.1500 | Order Now |
DISTI #
V99:2348_17650850
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1741 | Americas - 84 |
|
$0.0367 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0690 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 5Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0526 / $0.0929 | Buy Now |
DISTI #
31341750
|
Verical | Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 417 Package Multiple: 1 | Americas - 1890 |
|
$0.0762 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 5POS 2.54MM Min Qty: 1000 | 198 |
|
$0.0625 / $0.0743 | Buy Now |