Part Details for LHA-02-TRB by Adam Technologies Inc
Overview of LHA-02-TRB by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LHA-02-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHA-02-TRB-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11147 In Stock |
|
$0.0353 / $0.1000 | Buy Now |
DISTI #
737-LHA-02-TRB
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 2POS 2.54MM RoHS: Compliant | 950 |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
70949172
|
RS | Pin Header, Polarized Friction Lock Header 2P .100" Pitch | Adam Tech LHA-02-TRB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.0540 / $0.0760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 2Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0240 / $0.0410 | Buy Now |
Part Details for LHA-02-TRB
LHA-02-TRB CAD Models
LHA-02-TRB Part Data Attributes
|
LHA-02-TRB
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHA-02-TRB
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.228 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |