Part Details for LH8550PLT1G by LRC Leshan Radio Co Ltd
Overview of LH8550PLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH8550PLT1G
LH8550PLT1G CAD Models
LH8550PLT1G Part Data Attributes
|
LH8550PLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LH8550PLT1G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 1.5A I(C), PNP,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES |