There are no models available for this part yet.
Overview of LH79524N0F100A1,55 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LH79524N0F100A1,55 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock | 6693 |
|
RFQ |
CAD Models for LH79524N0F100A1,55 by NXP Semiconductors
Part Data Attributes for LH79524N0F100A1,55 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
208
|
Manufacturer Package Code
|
SOT1019-1
|
Reach Compliance Code
|
compliant
|
Has ADC
|
YES
|
Additional Feature
|
ALSO REQUIRES 3.3 V I/O SUPPLY
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B208
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
108
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
76.205 MHz
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for LH79524N0F100A1,55
This table gives cross-reference parts and alternative options found for LH79524N0F100A1,55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH79524N0F100A1,55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH79524N0F100A1 | 32-BIT, FLASH, 76.205MHz, RISC MICROCONTROLLER, PBGA208, PLASTIC, BGA-256 | NXP Semiconductors | LH79524N0F100A1,55 vs LH79524N0F100A1 |
LH79524N0E100A0 | RISC Microcontroller, 32-Bit, FLASH, 76.205MHz, CMOS, PBGA208, 14 X 14 MM, 1.70 MM HEIGHT, CABGA-208 | Sharp Corp | LH79524N0F100A1,55 vs LH79524N0E100A0 |
LH79524N0F100A0 | IC 32-BIT, FLASH, 76.205 MHz, RISC MICROCONTROLLER, PBGA208, PLASTIC, BGA-256, Microcontroller | NXP Semiconductors | LH79524N0F100A1,55 vs LH79524N0F100A0 |