Part Details for LH600302SR by Littelfuse Inc
Overview of LH600302SR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH600302SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-LH600302SR
|
Mouser Electronics | Fuse Holder 30A 600V 2 Pole Screw Connector RoHS: Not Compliant | 0 |
|
$23.1400 / $35.3700 | Order Now |
Part Details for LH600302SR
LH600302SR CAD Models
LH600302SR Part Data Attributes
|
LH600302SR
Littelfuse Inc
Buy Now
|
Compare Parts:
LH600302SR
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |