Part Details for LH5464-P by Siemens
Results Overview of LH5464-P by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH5464-P Information
LH5464-P by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for LH5464-P
LH5464-P CAD Models
LH5464-P Part Data Attributes
|
LH5464-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH5464-P
Siemens
Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | RED DIFFUSED | |
Luminous Intensity-Nom | 60 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 35 deg |
Alternate Parts for LH5464-P
This table gives cross-reference parts and alternative options found for LH5464-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5464-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH5464-PE7480 | Siemens | Check for Price | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | LH5464-P vs LH5464-PE7480 |
LH5464-PE9117 | Siemens | Check for Price | Single Color LED, Hyper Red, Red Diffused, T-1 3/4, 5mm | LH5464-P vs LH5464-PE9117 |