Part Details for LH5332500BN by Sharp Corp
Overview of LH5332500BN by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LH5332500BN
LH5332500BN CAD Models
LH5332500BN Part Data Attributes
|
LH5332500BN
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5332500BN
Sharp Corp
MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.2 mm |
Alternate Parts for LH5332500BN
This table gives cross-reference parts and alternative options found for LH5332500BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5332500BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32000AG-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, SOP-44 | Samsung Semiconductor | LH5332500BN vs KM23C32000AG-15 |
KM23C32000CG | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | LH5332500BN vs KM23C32000CG |
LH5332500N-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | LH5332500BN vs LH5332500N-15 |
KM23C32000G-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | LH5332500BN vs KM23C32000G-15 |
K3N6C1500C-TC15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | LH5332500BN vs K3N6C1500C-TC15 |
K3N6C1500C-TE15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | LH5332500BN vs K3N6C1500C-TE15 |
HN624032FB-15 | 4MX8 MASK PROM, 150ns, PDSO44, PLASTIC, SOP-44 | Renesas Electronics Corporation | LH5332500BN vs HN624032FB-15 |
MX23C3211MC-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Macronix International Co Ltd | LH5332500BN vs MX23C3211MC-15 |