Part Details for LH4860D by National Semiconductor Corporation
Overview of LH4860D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LH4860D
LH4860D CAD Models
LH4860D Part Data Attributes
|
LH4860D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH4860D
National Semiconductor Corporation
IC 0.15 us ACQUISITION TIME, MDIP24, 0.600 INCH, METAL, DIP-24, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.2 µs | |
Acquisition Time-Nom | 0.15 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
Droop Rate-Max | 5 V/s | |
JESD-30 Code | R-MDIP-P24 | |
JESD-609 Code | e0 | |
Length | 34.798 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH4860D
This table gives cross-reference parts and alternative options found for LH4860D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4860D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC942AI | Sample and Hold Circuit, 1 Func, Track, 0.025us Acquisition Time, Hybrid, CDIP24, | Comlinear Corporation | LH4860D vs CLC942AI |
HTS-0010KD | IC TRACK AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MDIP24, METAL, DIP-24, Sample and Hold Circuit | Analog Devices Inc | LH4860D vs HTS-0010KD |
LH4860D | 0.15us ACQUISITION TIME, MDIP24, 0.600 INCH, METAL, DIP-24 | Texas Instruments | LH4860D vs LH4860D |
HTS-0010SD/883 | IC TRACK AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, MDIP24, METAL, DIP-24, Sample and Hold Circuit | Analog Devices Inc | LH4860D vs HTS-0010SD/883 |
SHM-HUMM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, CDIP24, CERAMIC, DIP-24 | C&D Technologies Inc | LH4860D vs SHM-HUMM |
LH4860CD | IC 0.15 us ACQUISITION TIME, MDIP24, 0.600 INCH, METAL, DIP-24, Sample and Hold Circuit | National Semiconductor Corporation | LH4860D vs LH4860CD |
SHM-4860MM-QL | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, FET, CDIP24, | DATEL Inc | LH4860D vs SHM-4860MM-QL |
THA-05203-310 | Sample and Hold Circuit, 1 Func, Track, 0.15us Acquisition Time, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | LH4860D vs THA-05203-310 |
MN4000 | Sample and Hold Circuit, 1 Func, Track, 0.04us Acquisition Time, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | Spectrum Microwave | LH4860D vs MN4000 |
TH-8530-1-N | Sample and Hold Circuit, 1 Func, Track, 0.01us Acquisition Time, Hybrid, CDIP24, 1.400 X 0.800 INCH, 0.200 INCH HEIGHT, DOUBLE DIP HERMETIC SEALED, DIP-24 | Data Device Corporation | LH4860D vs TH-8530-1-N |