Part Details for LH450M0470BP4-4040 by YAGEO Corporation
Overview of LH450M0470BP4-4040 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for LH450M0470BP4-4040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH450M0470BP4-4040
|
Avnet Americas | Capacitor Aluminum 470uF 450V 20% Snap-In Cylindrical Can 2000 hr 85°C Bulk - Bulk (Alt: LH450M0470BP4-4040) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |