Part Details for LH45-100-039-K by PacTec
Overview of LH45-100-039-K by PacTec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH45-100-039-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H3016
|
Newark | Enclosure, Desktop, Plastic, Bone, Enclosure Type:Desktop, Enclosure Material:Plastic, External Height - Metric:31.75Mm, External Width - Metric:104Mm, External Depth - Metric:121Mm, Ip Rating:-, Body Color:Bone, Nema Rating:- Rohs Compliant: Yes |Pactec LH45-100-039-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $12.7400 | Buy Now |
DISTI #
70079891
|
RS | ENCLOSURE, DESKTOP, UL94 ABS PLASTIC, PC BONE, 4.7 X 4.1 X 1.2 IN. | PacTec LH45-100-039-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 / $13.9500 | RFQ |