Part Details for LH41A by Amprobe Test Tools
Overview of LH41A by Amprobe Test Tools
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH41A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6282
|
Newark | Ac/Dc Ammeter, Clamp, 0A To 40A, Product Range:-, Ammeter Function:Ac/Dc Current, Ammeter Response Type:-, Current Measuring Range Ac:0A To 40A, Current Measuring Range Dc:0A To 40A, Display Count:4000, No. Of Digits/Alpha:3-1/2 Rohs Compliant: No |Amprobe Fluke LH41A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$762.9900 | Buy Now |
DISTI #
705-1093-ND
|
DigiKey | AC/DC CLAMP 4/40A 1MA RESOLUTION Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$648.5400 | Buy Now |
DISTI #
569-LH41A
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC CLAMP 4/40A 1MA RESOLUTION | 1 |
|
$648.5300 | Buy Now |
DISTI #
70102042
|
RS | LH41A Clampmeter, Max Current 40A ac, 40A dc CAT III 300 V | Amprobe LH41A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$678.4700 | RFQ |
|
Onlinecomponents.com | Low Current Clamp On Ammeter - 1 mA Resolution - 40 A Max - Data Hold - Auto Power Off - Auto Zero Button to Zero Display for DC - CAT III 300 V. RoHS: Compliant |
2 In Stock |
|
$686.6900 / $762.9900 | Buy Now |
DISTI #
69781964
|
Verical | AC/DCClamp-on Ammeter Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 1 |
|
$1,003.9342 | Buy Now |
DISTI #
LH41A
|
TME | Meter: multifunction, digital,pincers type, Øcable: 20mm, LCD Min Qty: 1 | 0 |
|
$535.4200 / $600.3200 | RFQ |
|
Master Electronics | Low Current Clamp On Ammeter - 1 mA Resolution - 40 A Max - Data Hold - Auto Power Off - Auto Zero Button to Zero Display for DC - CAT III 300 V. RoHS: Compliant |
2 In Stock |
|
$686.6900 / $762.9900 | Buy Now |
DISTI #
18423.1
|
TestEquity LLC | Amprobe LH41A Low Current Clamp-on Ammeter | 0 |
|
$762.9900 | Buy Now |