Part Details for LH400M1000BPF-4060 by YAGEO Corporation
Overview of LH400M1000BPF-4060 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for LH400M1000BPF-4060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH400M1000BPF-4060
|
Avnet Americas | Capacitor Aluminum 1000uF 400V 20% Snap-In Cylindrical Can 2000 hr 85°C Bulk - Bulk (Alt: LH400M1000BPF-4060) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |