Part Details for LH400M0820BPF-3550 by YAGEO Corporation
Overview of LH400M0820BPF-3550 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
GA3550-BLB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for LH400M0820BPF-3550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH400M0820BPF-3550
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 400 V, ± 20%, Snap-In - Bulk (Alt: LH400M0820BPF-3550) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |