Part Details for LH400M0560BPF-3545 by YAGEO Corporation
Overview of LH400M0560BPF-3545 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
354-5025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 5.55mm, Header | |
354-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 10 position, open, 5.55mm, Header | |
354-5025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Price & Stock for LH400M0560BPF-3545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH400M0560BPF-3545
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 400 V, ? 20%, Snap-In - Bulk (Alt: LH400M0560BPF-3545) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for LH400M0560BPF-3545
LH400M0560BPF-3545 CAD Models
LH400M0560BPF-3545 Part Data Attributes
|
LH400M0560BPF-3545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH400M0560BPF-3545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.48 mA | |
Length | 45 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2300 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH400M0560BPF-3545
This table gives cross-reference parts and alternative options found for LH400M0560BPF-3545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH400M0560BPF-3545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561VAMA045LKN58E0 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 8561VAMA045LKN58E0 |
8561VAMA045LKN9810 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 8561VAMA045LKN9810 |
1561VAMA045LQN58F0 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 1561VAMA045LQN58F0 |
LH400M0560BPF43545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | LH400M0560BPF-3545 vs LH400M0560BPF43545 |
1561VAMA045LKN1850 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 1561VAMA045LKN1850 |
1561VAMA045LKN5810 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 1561VAMA045LKN5810 |
8561VAMA045LQN1810 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 8561VAMA045LQN1810 |
8561VAMA045LQN38F0 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 8561VAMA045LQN38F0 |
2561VAMA045LQN38E0 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 2561VAMA045LQN38E0 |
2561VAMA045LQN28F0 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0560BPF-3545 vs 2561VAMA045LQN28F0 |