Part Details for LH400M0120BPF-2525 by YAGEO Corporation
Results Overview of LH400M0120BPF-2525 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LH400M0120BPF-2525 Information
LH400M0120BPF-2525 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2525BDW | Texas Instruments | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | |
LP3986TL-2525/NOPB | Texas Instruments | Dual Micropower 150 mA Ultra Low-Dropout CMOS Voltage Regulators in micro SMD Package 8-DSBGA | |
REG113EA-2.5/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 |
Price & Stock for LH400M0120BPF-2525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH400M0120BPF-2525
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 400 V, ? 20%, Snap-In - Bulk (Alt: LH400M0120BPF-2525) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for LH400M0120BPF-2525
LH400M0120BPF-2525 CAD Models
LH400M0120BPF-2525 Part Data Attributes
|
LH400M0120BPF-2525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH400M0120BPF-2525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 790 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH400M0120BPF-2525
This table gives cross-reference parts and alternative options found for LH400M0120BPF-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH400M0120BPF-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH400M0120BP342525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LH400M0120BPF-2525 vs LH400M0120BP342525 |
TP127M2G | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | LH400M0120BPF-2525 vs TP127M2G |
2121VAM2525LKN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 2121VAM2525LKN78F0 |
LH400M0120BP5-2525 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | LH400M0120BPF-2525 vs LH400M0120BP5-2525 |
1121VAM2525LKN1810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 1121VAM2525LKN1810 |
1121VAM2525LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 1121VAM2525LKN08E0 |
LLS2G121MELA | Nichicon Corporation | $1.7858 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | LH400M0120BPF-2525 vs LLS2G121MELA |
1121VAM2525LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 1121VAM2525LKN4810 |
2121VAM2525LKN1850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 2121VAM2525LKN1850 |
2121VAM2525LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | LH400M0120BPF-2525 vs 2121VAM2525LKN98F0 |