Part Details for LH400M0082BPF-2225 by YAGEO Corporation
Overview of LH400M0082BPF-2225 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part Details for LH400M0082BPF-2225
LH400M0082BPF-2225 CAD Models
LH400M0082BPF-2225 Part Data Attributes
|
LH400M0082BPF-2225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH400M0082BPF-2225
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Manufacturer Series | LH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 800 mA | |
Series | LH | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH400M0082BPF-2225
This table gives cross-reference parts and alternative options found for LH400M0082BPF-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH400M0082BPF-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP826M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | LH400M0082BPF-2225 vs TP826M2G |
B43305A9826M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LH400M0082BPF-2225 vs B43305A9826M002 |
8820VAM2225LKN0810 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 8820VAM2225LKN0810 |
1820VAM2225LKN0850 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 1820VAM2225LKN0850 |
8820VAM2225LKN48E0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 8820VAM2225LKN48E0 |
8820VAM2225LKN38F0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 8820VAM2225LKN38F0 |
LH400M0082BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | YAGEO Corporation | LH400M0082BPF-2225 vs LH400M0082BP342225 |
2820VAM2225LKN0810 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 2820VAM2225LKN0810 |
LLS2G820MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LH400M0082BPF-2225 vs LLS2G820MEKZ |
2820VAM2225LKN28F0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH400M0082BPF-2225 vs 2820VAM2225LKN28F0 |